| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB91DHHD-S621 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 182 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | MCA |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 182 |
| SKU: | SULJCB91DHHD-S621 |
JCB91DHHD-S621
| Heilind Number: | SULJCB91DHHD-S621 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB91DHHD-S621 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB91DHHD-S621, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, this connector ensures reliable signal transmission with a 1A amperage capacity and 300VAC voltage rating. With two rows of Hairpin contacts plated in gold for optimal conductivity, it offers 182 positions on a 1.27mm pitch. The connector is suitable for use in extreme environments, with an operating temperature range of -65 to 150°C. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With Matte Tin termination plating, it guarantees long-term durability. Ideal for aerospace, defense, and industrial applications, the JCB91DHHD-S621 sets a new standard for connectivity in high-reliability systems.

