JCB91DHHT-S578

Heilind Number:SULJCB91DHHT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB91DHHT-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB91DHHT-S578
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:182
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB91DHHT-S578

Detailed Description

Introducing the JCB91DHHT-S578, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it offers robust performance. The threaded mounting style and thru-hole termination method provide secure attachment to the PCB. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With hairpin contact type and straight orientation, it ensures efficient signal transmission. Boasting 182 positions across 2 rows, with a pitch of 1.27mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Whether used in aerospace, military, or industrial settings, the JCB91DHHT-S578 delivers unparalleled performance and reliability.