JCB91DHLN-S578

Heilind Number:SULJCB91DHLN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB91DHLN-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB91DHLN-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULJCB91DHLN-S578

Detailed Description

The JCB91DHLN-S578 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 1A and voltage rating of 300VAC, it is suitable for power and signal transmission. This connector has two rows with a total of 182 positions, offering ample connectivity options. The contact material is gold-plated Beryllium Copper, providing excellent signal integrity. With a pitch of 1.27mm and termination method of thru hole, it offers easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its versatility. The connector has a compact size, with dimensions of 9.4mm width and 15.49mm height, making it ideal for space-constrained applications. Termination plating is done with matte tin, ensuring long-term reliability. Overall, the JCB91DHLN-S578 is a top-of-the-line connector, perfect for use in critical electronic systems.