JCB91DHRT-S621

Heilind Number:SULJCB91DHRT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB91DHRT-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB91DHRT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULJCB91DHRT-S621

Detailed Description

Introducing the JCB91DHRT-S621, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and featuring 182 hairpin contact positions, this connector ensures reliable signal transmission in even the most intricate circuit layouts. Crafted with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal performance and longevity, even in harsh operating environments ranging from -65 to 150°C. Featuring a threaded mount type and straddle orientation, installation is secure and straightforward. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for a wide range of electronic systems. Whether for industrial machinery, aerospace equipment, or telecommunications devices, the JCB91DHRT-S621 is the ideal choice for high-reliability connectivity.