JCB92DHAD-S250

Heilind Number:SULJCB92DHAD-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHAD-S250
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHAD-S250
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB92DHAD-S250

Detailed Description

Featuring PA9T and beryllium copper construction, this female connector is designed for high-performance applications. With a current rating of 1A and voltage capacity of 300VAC, it ensures reliable power transmission. Boasting two rows of contacts and a pitch of 1.27mm, it offers efficient signal connectivity. The gold-plated beryllium copper contacts guarantee optimal conductivity, while the matte tin termination plating ensures secure attachment. With an operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. The right-angle orientation and clearance hole mount type make it versatile for PCB assembly. Measuring .915 inches in height and 9.4mm in width, this connector is compact yet high in density, with 184 positions. Ideal for board-to-board and card edge connections in various electronic devices, it is a reliable choice for demanding industrial applications.