| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB92DHAD-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULJCB92DHAD-S329 |
JCB92DHAD-S329
| Heilind Number: | SULJCB92DHAD-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB92DHAD-S329 |
| ECAD Model: |
Specifications
Detailed Description
JCB92DHAD-S329 features a PA9T housing and Beryllium Copper contacts, ensuring high performance and durability. With a 1A amperage rating and 300VAC voltage capacity, this female connector is suitable for various applications. It offers two rows of hairpin contacts with gold plating, providing reliable and low-resistance connections. Designed for clearance hole mounting and thru-hole termination, it has a pitch of 1.27mm (.05 in) and 184 positions. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a connector height of 23.24mm (.915 in) and width of 9.4mm (.37 in), it is compact yet efficient. The termination plating is matte tin, further enhancing its performance. This connector is ideal for use in board-to-board and card edge connections, making it a versatile component for electronic systems.

