JCB92DHAN-S250

Heilind Number:SULJCB92DHAN-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHAN-S250
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHAN-S250
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB92DHAN-S250

Detailed Description

Introducing the JCB92DHAN-S250 PCB connector, a high-performance female connector designed for precision connectivity in electronic devices. With a compact form factor and two rows for efficient PCB integration, this connector boasts a robust construction featuring PA9T and Beryllium Copper materials, ensuring durability and reliable signal transmission. The gold-plated contact pins offer optimal conductivity, while the hairpin design guarantees secure mating. Operating at a maximum voltage of 300 VAC and an extended temperature range from -65 to 150 °C, this connector is suitable for demanding industrial applications. With 184 positions and a 1.27 mm pitch, it facilitates intricate board-to-board connections. The right-angle orientation and no mounting requirement make installation easy and space-efficient. Matte Tin termination plating further enhances performance and longevity. Whether in aerospace, telecommunications, or other industries, the JCB92DHAN-S250 is the perfect choice for high-speed and high-reliability interconnect solutions.