JCB92DHAS-S250

Heilind Number:SULJCB92DHAS-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHAS-S250
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHAS-S250
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULJCB92DHAS-S250

Detailed Description

Introducing the JCB92DHAS-S250, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows of contacts, and a side hole mount type, it offers ease of installation and connectivity. The termination method is through-hole, with gold contact plating for optimal conductivity. With a pitch of 1.27mm (.05 in) and voltage rating of 300VAC, it is suitable for a wide range of electronics projects. The hairpin contact type and right-angle orientation provide secure connections in tight spaces. With 184 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating temperature range of -65 to 150°C ensures reliability in extreme conditions. Measuring at .915 in (23.24 mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Terminated with matte tin, it offers durability and longevity. This connector falls under the category of hi-rel board-to-board PCB connectors, making it ideal for aerospace, military, and other high-reliability applications. Meet your connectivity needs with the JCB92DHAS-S250.