JCB92DHAT-S250

Heilind Number:SULJCB92DHAT-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHAT-S250
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHAT-S250
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULJCB92DHAT-S250

Detailed Description

Introducing the JCB92DHAT-S250, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 300 VAC and amperage of 1 A, it is suitable for power and signal transmission. The gold-plated contact pins provide excellent conductivity, while the thru-hole termination method offers secure attachment to the PCB. With a right-angle orientation and two rows of 92 hairpin contacts each, it allows for efficient board-to-board connections. Operating in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications where durability is crucial. The matte tin termination plating ensures long-term reliability, making it a trusted choice for mission-critical systems. With a compact design measuring just 9.4 mm in width and 23.24 mm in height, it saves valuable PCB real estate without compromising on performance. Trust the JCB92DHAT-S250 for your high-reliability connectivity needs.