JCB92DHAT-S329

Heilind Number:SULJCB92DHAT-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHAT-S329
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHAT-S329
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULJCB92DHAT-S329

Detailed Description

Introducing the JCB92DHAT-S329, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance even in harsh environments. With a current rating of 1 A and a voltage rating of 300 VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of contacts, each with 92 positions, provide ample connectivity options. Gold-plated contacts and hairpin design guarantee optimal conductivity and signal integrity. With a threaded mount and through-hole termination, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for industrial and aerospace applications. Its compact size, with a height of 23.24 mm and width of 9.4 mm, allows for efficient PCB layout. Matte tin termination plating ensures long-term reliability. Trust the JCB92DHAT-S329 for your critical connectivity needs.