JCB92DHBT-S329

Heilind Number:SULJCB92DHBT-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHBT-S329
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHBT-S329
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULJCB92DHBT-S329

Detailed Description

JCB92DHBT-S329 features a high-performance PA9T housing and Beryllium Copper contact material, ensuring reliable connectivity in demanding environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for a wide range of applications. This female connector boasts two rows of Hairpin contacts with gold plating, offering excellent signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. With 184 positions and a 1.27mm pitch, it allows for dense and efficient board-to-board connections. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh industrial settings. The connector's right-angle orientation and compact design, with a height of 23.24mm and width of 9.4mm, optimize space utilization on the board. Matte tin termination plating enhances solderability and durability. Part of the hi-rel category, it meets stringent quality standards for reliability. Upgrade your connectivity solutions with the JCB92DHBT-S329.