JCB92DHFD-S329

Heilind Number:SULJCB92DHFD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHFD-S329
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHFD-S329
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULJCB92DHFD-S329

Detailed Description

JCB92DHFD-S329 features a female board-to-board PCB connector designed for high-reliability applications. With two rows and 184 positions, it offers ample connectivity options. The connector, made of PA9T and Beryllium Copper, ensures durability and efficient power transmission. Its Surface Mount termination method with a Clearance Hole mount type simplifies installation. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. The connector is suitable for a wide voltage range of up to 300 VAC, with an operating temperature range of -65 to 150°C. With a pitch of 1.27 mm (.05 in) and a straight orientation, precise alignment is facilitated. The hairpin contact type and matte tin termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for various electronic systems.