JCB92DHFT-S250

Heilind Number:SULJCB92DHFT-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHFT-S250
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHFT-S250
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULJCB92DHFT-S250

Detailed Description

This PA9T and Beryllium Copper threaded surface mount connector, with a pitch of 1.27mm, offers reliable performance in demanding environments. Featuring gold contact plating and a hairpin contact type, it ensures efficient conductivity with a voltage rating of 300VAC and an amperage of 1A. With 2 rows and 184 positions, it allows for versatile connectivity on PCBs. The straight orientation and tail length of 2.54mm facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for various applications. Its compact design, with dimensions of 9.4mm in width and a low profile height of 15.49mm, makes it suitable for space-constrained setups. The matte tin termination plating enhances durability. Perfect for hi-rel environments, this JCB92DHFTS250 connector is a reliable solution for board-to-board and card edge connections.