| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB92DHHD-S329 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 184 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 184 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB92DHHD-S329 |
JCB92DHHD-S329
| Heilind Number: | SULJCB92DHHD-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB92DHHD-S329 |
| ECAD Model: |
Specifications
Detailed Description
The JCB92DHHD-S329 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 92 contacts each, it provides reliable connectivity in high-density environments. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. The hairpin contact type and thru-hole termination method make for easy and secure installation. Operating at a voltage of 300 VAC and an impressive operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of .61 in (15.49 mm) and width of .37 in (9.4 mm), allows for efficient use of space on the PCB. Trust in the JCB92DHHD-S329 for reliable and high-speed data transmission in critical systems.

