JCB92DHHD-S378

Heilind Number:SULJCB92DHHD-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHHD-S378
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHHD-S378
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULJCB92DHHD-S378

Detailed Description

JCB92DHHD-S378 is a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity in electronic devices. Featuring two rows of 184 female contacts with a pitch of 1.27mm (.05 inches), this connector ensures efficient signal transmission. The contacts are made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent safety standards. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. With a compact design, measuring just 9.4mm (.37 inches) in width and 15.49mm (.61 inches) in height, it saves valuable space on the PCB. The termination method of thru hole with matte tin plating ensures secure and reliable connections. Whether in consumer electronics or industrial applications, this connector is a dependable choice for high-speed data and power transmission.