| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB92DHHN-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULJCB92DHHN-S329 |
JCB92DHHN-S329
| Heilind Number: | SULJCB92DHHN-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB92DHHN-S329 |
| ECAD Model: |
Specifications
Detailed Description
JCB92DHHN-S329 features a PA9T & Beryllium Copper construction, making it durable and reliable for various applications. With an amperage rating of 1 A and a voltage capacity of 300 VAC, it ensures efficient power transmission. This female connector, with two rows and 184 positions, offers high connectivity. The thru-hole termination method and gold contact plating guarantee secure and stable connections. Its hairpin contact type and straight orientation facilitate easy installation. With an operating temperature range of -65 to 150 °C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. This Board to Board PCB Connector/Card Edge Connector is ideal for demanding industrial and electronic setups.

