JCB92DHHN-S330

Heilind Number:SULJCB92DHHN-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHHN-S330
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHHN-S330
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULJCB92DHHN-S330

Detailed Description

Featuring high-performance PA9T and beryllium copper construction, the JCB92DHHN-S330 is a top-of-the-line board-to-board PCB connector designed for demanding applications. With a 1A amperage rating and two rows of contacts, this connector ensures reliable power and signal transmission. The thru-hole termination method and gold contact plating guarantee secure and durable connections. Its compact design, with a pitch of 1.27mm, is ideal for space-constrained installations. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, it is suitable for use in a wide range of environments. The straight orientation and 184 positions offer flexibility in connectivity. Matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet high-performing, making it a versatile choice for various electronic devices.