| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB92DHHT-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULJCB92DHHT-S329 |
JCB92DHHT-S329
| Heilind Number: | SULJCB92DHHT-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB92DHHT-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB92DHHT-S329, a high-performance connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity and durability, even in harsh environments. With a pitch of 1.27mm and two rows of 184 positions, it offers ample connectivity options for your PCBs. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its hairpin contact type and straight orientation further enhance its versatility. Trust the JCB92DHHT-S329 for high-speed and high-reliability board-to-board connections in your projects.

