| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB92DHRD-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULJCB92DHRD-S329 |
JCB92DHRD-S329
| Heilind Number: | SULJCB92DHRD-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB92DHRD-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB92DHRD-S329, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and two rows of 184 contact positions, this connector offers reliable connectivity in compact spaces. The contact material of beryllium copper with gold plating ensures excellent conductivity and corrosion resistance, while the card extender termination method allows for easy installation. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With a connector height of 15.49 mm (.61 in) and a width of 9.4 mm (.37 in), the JCB92DHRD-S329 is a versatile solution for high-speed data transmission in aerospace, defense, and industrial applications.

