| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB92DHRN-S329 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 184 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 184 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB92DHRN-S329 |
JCB92DHRN-S329
| Heilind Number: | SULJCB92DHRN-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB92DHRN-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB92DHRN-S329, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it provides secure power transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer 184 positions for versatile connectivity. The straddle orientation and card extender termination method make installation a breeze. With a pitch of 1.27mm and a tail length of 4.06mm, it guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Trust the JCB92DHRN-S329 for high-reliability performance in your next project.

