JCB92DHRN-S378

Heilind Number:SULJCB92DHRN-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHRN-S378
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHRN-S378
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULJCB92DHRN-S378

Detailed Description

The SKU JCB92DHRN-S378 is a high-performance board-to-board PCB connector designed for demanding applications. It features a total of 184 positions with two rows, allowing for efficient signal transmission. The connector is engineered with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The termination method is through a card extender, and the orientation is straddle, making it easy to install. Operating at a voltage of 300 VAC and amperage of 1 A, it is suitable for various electronic systems. The connector has a pitch of 1.27 mm (.05 in) and a tail length of 4.06 mm (.16 in), meeting industry standards. With a termination plating of matte tin and an operating temperature range of -65 to 150 °C, it ensures stable performance in harsh environments. The connector's compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial settings, the JCB92DHRN-S378 connector delivers high reliability and performance.