Experience top-tier performance and reliability with our PA9T & Beryllium Copper board-to-board PCB connector, featuring a female gender and two rows for seamless connectivity. Designed for optimal functionality, this connector boasts a threaded mount type and card extender termination method for easy installation. Crafted with precision, it utilizes beryllium copper contact material with gold plating, ensuring superior conductivity and durability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it guarantees efficient power transmission. Its hairpin contact type and straddle orientation, along with 184 positions, offer versatile usage possibilities. The connector's tail length of 4.06mm (.16 in) and operating temperature range of -65 to 150°C make it suitable for various environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for your connectivity needs. With termination plating in matte tin, it ensures long-lasting performance. Ideal for high-reliability applications, this JCB92DHRTS329 connector from our comprehensive range is a must-have for your projects.