JCB92DHRT-S378

Heilind Number:SULJCB92DHRT-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHRT-S378
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHRT-S378
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:184
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB92DHRT-S378

Detailed Description

Introducing the JCB92DHRT-S378, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and beryllium copper construction, this connector ensures optimal signal transmission with minimal interference. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of applications. The two-row, threaded mount design with card extender termination method offers secure and reliable connectivity. Each of the 184 hairpin contacts is plated with gold for enhanced durability and conductivity. The 1.27mm pitch and straddle orientation allow for efficient PCB layout. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact form factor, with a height of 15.49mm and width of 9.4mm, ensures compatibility with various systems. The matte tin termination plating further enhances its reliability. Ideal for aerospace, military, and industrial applications, the JCB92DHRT-S378 is a top choice for high-reliability connectivity solutions.