JCB95DHAD

Heilind Number:SULJCB95DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJCB95DHAD

Detailed Description

Introducing the JCB95DHAD, a high-performance board-to-board PCB connector designed for precision in electronic assembly. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows of hairpin contacts plated in gold, each positioned at a 1.27mm pitch, it guarantees secure connectivity in even the most demanding applications. The right-angle orientation and through-hole termination method make installation a breeze, while the clearance hole mount type accommodates easy PCB assembly. With 190 positions and a tail length of 2.54mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The matte tin termination plating ensures durability and longevity, while the compact design, measuring just 23.24mm in height and 9.4mm in width, saves valuable space on the PCB. Whether for commercial or industrial use, the JCB95DHAD is the perfect choice for high-reliability electronic connections.