JCB95DHAN

Heilind Number:SULJCB95DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJCB95DHAN

Detailed Description

The JCB95DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a female gender, two rows, and a right-angle orientation, it offers versatility in design layouts. Its thru-hole termination method and gold contact plating guarantee secure and durable connections. Operating at up to 300 VAC and 1A, it meets stringent power requirements. With 190 positions and a 1.27mm pitch, it enables high-density PCB layouts. The connector, with a tail length of 2.54mm, is easy to install. Its -65 to 150°C operating temperature range makes it suitable for a wide range of applications. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet robust solution for connectivity needs. Terminated with matte tin, it complies with RoHS regulations. Whether in aerospace, defense, or industrial settings, the JCB95DHAN delivers exceptional performance.