JCB95DHAR

Heilind Number:SULJCB95DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJCB95DHAR

Detailed Description

Introducing the JCB95DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures robust durability and reliable conductivity. Featuring a female gender, it offers a secure fit for optimal connectivity. With two rows and 190 positions, it allows for versatile usage in complex circuitry. The Metal Board Lock mount type and Thru Hole termination method provide easy and stable installation. Contacting material of Beryllium Copper with Gold plating ensures low contact resistance and long-term performance. With a pitch of 1.27mm and voltage rating of 300VAC, it meets high-speed and high-power requirements. The Hairpin contact type and Right Angle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of .915in and width of 9.4mm, allows for space-efficient PCB integration. The Matte Tin termination plating ensures solderability and corrosion resistance. Certified for quality and performance, the JCB95DHAR is the ideal choice for mission-critical electronics projects.