| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB95DHAS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 190 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 190 |
| SKU: | SULJCB95DHAS |
JCB95DHAS
| Heilind Number: | SULJCB95DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB95DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB95DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted beryllium copper contacts with gold plating, this connector ensures reliable power delivery at up to 1A and 300VAC. With a compact right-angle orientation, it offers efficient space utilization in tight layouts. The two rows of 190 hairpin contacts, with a pitch of 1.27mm (.05in), guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, and with matte tin termination plating for enhanced durability, this connector is ideal for mission-critical systems. Trust the JCB95DHAS for dependable performance in aerospace, defense, and other high-reliability applications.

