JCB95DHBD

Heilind Number:SULJCB95DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHBD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DHBD

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector ( JCB95DHBD) features two rows of female connectors with a pitch of 1.27mm (.05 in) and a maximum voltage rating of 300 VAC. The contact material is made of durable Beryllium Copper with gold plating for optimal conductivity. Designed for right angle orientation with a total of 190 positions, it offers high-density connectivity for various electronic applications. The termination method is thru hole with a clearance hole mount type, ensuring secure and reliable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm (.37 in) in width and a connector height of 23.24mm (.915 in), it is ideal for space-constrained PCB layouts. The termination plating is matte tin, further enhancing its durability. Whether for industrial or commercial use, this high-quality connector guarantees excellent performance and longevity.