JCB95DHBN

Heilind Number:SULJCB95DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJCB95DHBN

Detailed Description

Introducing the JCB95DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 1A amperage rating, 300VAC voltage tolerance, and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The two-row, right-angle orientation with hairpin contacts offers efficient signal routing in compact spaces. With 190 positions and a pitch of 1.27mm, it provides ample connectivity options for your PCB designs. The termination method is through hole, with matte tin plating for enhanced durability. Measuring 23.24mm in height and 9.4mm in width, this connector is easy to install and compatible with standard PCB layouts. Trust the JCB95DHBN for secure and high-speed board-to-board connections in your electronic systems.