JCB95DHBR

Heilind Number:SULJCB95DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHBR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DHBR

Detailed Description

Introducing the JCB95DHBR, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable power and signal transmission. With a current rating of 1 A and a voltage rating of 300 VAC, it is suitable for various electronic devices. The right-angle orientation and metal board lock mount type provide secure and space-saving connectivity. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With 190 positions and a pitch of 1.27 mm, it offers high-density interconnect solutions. Operating in a wide temperature range of -65 to 150 °C, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, military, and industrial applications, the JCB95DHBR is a reliable choice for your connectivity needs.