JCB95DHBS

Heilind Number:SULJCB95DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHBS
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DHBS

Detailed Description

Introducing the JCB95DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The right-angle orientation and side-hole mount type offer versatile installation options. Gold-plated Hairpin contacts guarantee excellent signal transmission, while the matte tin termination provides secure soldering. With 190 positions in a 2-row configuration, it offers ample connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it fits compactly on PCBs. Trusted for its quality and performance, the JCB95DHBS is ideal for aerospace, defense, and industrial applications. Elevate your connectivity solutions with this top-of-the-line connector.