JCB95DHBT

Heilind Number:SULJCB95DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHBT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DHBT

Detailed Description

Introducing our high-performance PCB connector, JCB95DHBT, designed for demanding applications. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable performance in extreme conditions. Its two rows of hairpin contacts, made of durable Beryllium Copper with gold plating, guarantee secure and low-resistance connections. Featuring a pitch of 1.27 mm and a right-angle orientation, it offers efficient board-to-board connectivity in compact spaces. With 190 positions and threaded mount type for stability, it is ideal for high-density PCB layouts. The matte tin termination plating ensures solderability. Measuring .915 in height and 9.4 mm width, this connector is compact yet robust. Suitable for aerospace, defense, and industrial applications, it meets the highest standards of quality and reliability. Upgrade your system with the JCB95DHBT for optimal performance.