JCB95DHHD

Heilind Number:SULJCB95DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHHD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DHHD

Detailed Description

Introducing the JCB95DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and featuring two rows for increased connectivity, this connector boasts a contact material of beryllium copper with gold plating, ensuring reliable signal transmission. Its hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at voltages of up to 300VAC, and with an amperage rating of 1A, this connector is suitable for a wide range of electronic devices. With 190 positions and a tail length of 3.18mm (.125 inches), it offers ample room for multiple connections. Its rugged construction, termination plating of matte tin, and wide operating temperature range of -65 to 150°C make it ideal for use in harsh environments. At a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it is compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCB95DHHD is the perfect choice for high-reliability connectivity.