| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB95DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 190 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 190 |
| SKU: | SULJCB95DHHN |
JCB95DHHN
| Heilind Number: | SULJCB95DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB95DHHN |
| ECAD Model: |
Specifications
Detailed Description
The JCB95DHHN is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a pitch of 1.27mm and two rows of 190 hairpin contacts plated with gold, it offers efficient signal transmission. The straight orientation and no mounting design make installation easy. Rated for 300VAC and 1A, it operates seamlessly in a wide temperature range from -65 to 150°C. With Matte Tin termination plating, it guarantees secure connections, while its compact dimensions of 9.4mm width and 15.49mm height suit space-constrained PCB layouts. Ideal for hi-rel environments, the JCB95DHHN is a top choice for critical electronic systems.

