JCB95DHHR

Heilind Number:SULJCB95DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHHR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DHHR

Detailed Description

Introducing the JCB95DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With a pitch of 1.27mm and 190 positions, it provides ample connectivity options. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic systems. Its compact design, with a connector height of .61in and a width of 9.4mm, is ideal for space-constrained applications. The Matte Tin termination plating ensures durability and longevity. Perfect for industrial, aerospace, and telecommunications applications, the JCB95DHHR is a reliable and high-performance solution for your connectivity needs.