JCB95DHHT

Heilind Number:SULJCB95DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHHT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DHHT

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the JCB95DHHT connector is designed for high-performance applications. With a current rating of 1 A and voltage of 300 VAC, it ensures reliable power transmission. This female connector offers dual-row connectivity with 190 positions, making it ideal for complex circuitry. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its threaded mount type and through-hole termination method provide secure and stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for diverse environments. With a pitch of 1.27 mm and straight orientation, precise connections are easily achieved. The connector's compact dimensions of 15.49 mm in height and 9.4 mm in width make it space-efficient. Trust in its matte tin termination plating for long-term performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCB95DHHT ensures seamless integration into your electronic systems.