JCB95DHRD

Heilind Number:SULJCB95DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHRD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DHRD

Detailed Description

Introducing the JCB95DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of PA9T and Beryllium Copper with gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 1.27mm (.05 in) and 190 positions spread across 2 rows, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method further enhance its durability and stability. Operating at a voltage of 300 VAC and an impressive operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37 in), allows for easy integration into various systems. Trust in the JCB95DHRD for seamless and secure board-to-board connections in your next project.