JCB95DHRN

Heilind Number:SULJCB95DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHRN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DHRN

Detailed Description

Introducing the JCB95DHRN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic applications. The connector, with its 2 rows and 190 positions, offers ample connectivity options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 1.27mm pitch and hairpin contact type further enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The Matte Tin termination plating ensures solderability. Ideal for high-speed data transmission and power delivery, the JCB95DHRN is a top choice for demanding industrial and commercial applications.