JCB95DYFD

Heilind Number:SULJCB95DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYFD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DYFD

Detailed Description

This PA9T & Beryllium Copper PCB connector, with SKU JCB95DYFD, is designed for high-performance applications requiring reliable power transmission. Featuring a dual-row configuration with 190 positions, it ensures seamless connectivity. The contact material is Beryllium Copper with Gold plating, guaranteeing enhanced conductivity and durability. Its surface mount termination method and cantilever contact type provide easy installation and secure connections. With a clearance hole mount type and 1.27mm pitch, it offers versatility in placement. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. The connector's compact size, measuring at 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB designs. Trust in its Matte Tin termination plating for long-lasting performance. Whether used in Board To Board or Card Edge applications, this connector ensures reliable signal transmission. Rest assured, it does not compromise on quality, making it a valuable component in any electronic system.