JCB95DYFN

Heilind Number:SULJCB95DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYFN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DYFN

Detailed Description

The JCB95DYFN is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a current rating of 1A and voltage capacity of 300VAC, this connector is suitable for power and signal transmission. Its two-row design with 190 positions offers ample connectivity options. Utilizing surface mount termination and cantilever contact type with gold plating, it guarantees secure and low-resistance connections. The connector's straight orientation and compact dimensions of .37in width and .61in height make it space-efficient. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial applications. The Matte Tin termination plating ensures durability and longevity. Ideal for board-to-board and card edge connections, the JCB95DYFN is a reliable solution for your PCB connectivity needs.