JCB95DYFT

Heilind Number:SULJCB95DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYFT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DYFT

Detailed Description

Introducing SKU JCB95DYFT, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts, each made of durable Beryllium Copper with gold plating for optimal conductivity. With a pitch of 1.27mm, it offers precise and reliable connections. Operating at up to 300VAC and 1A, it ensures safe power transmission. The cantilever contact type and straight orientation make for easy assembly. With 190 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Its surface mount threaded mount type and termination with matte tin plating guarantee secure and durable installation. Meeting stringent standards, including an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. At a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into your PCB design. Ideal for hi-rel applications, this connector is a reliable choice for connectivity in aerospace, telecommunications, and industrial electronics. Elevate your design with the JCB95DYFT connector.