JCB95DYHD

Heilind Number:SULJCB95DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYHD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DYHD

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector ( JCB95DYHD) is designed for high-reliability applications, featuring a gold contact plating and matte tin termination for optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and 190 positions across 2 rows, it offers precise and secure connectivity. The female connector, with a cantilever contact type, ensures a stable connection in straight orientation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC and amperage of 1A, this connector is suitable for various industrial environments. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for your PCB connectivity needs.