JCB95DYHN

Heilind Number:SULJCB95DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYHN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DYHN

Detailed Description

Introducing our PA9T & Beryllium Copper Board to Board PCB Connector, featuring a female gender with two rows for efficient connectivity. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable and durable performance. Its cantilever contact type and straight orientation make insertion easy and secure. With 190 positions and a pitch of 1.27mm, it's ideal for high-density applications. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for various environments. The termination method is through-hole with matte tin plating, and the tail length is 3.18mm. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet functional design. Perfect for use in hi-rel industrial and electronic systems, the JCB95DYHN is a top-of-the-line connectivity solution.