JCB95DYHT

Heilind Number:SULJCB95DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYHT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DYHT

Detailed Description

Product Description: The JCB95DYHT features a cutting-edge design, incorporating PA9T and Beryllium Copper for unparalleled performance. With a current rating of 1A and voltage capacity of 300VAC, this female connector is ideal for high-power applications. Its threaded mount type and thru-hole termination method ensure secure and reliable connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With two rows and 190 positions on a 1.27mm pitch, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The Matte Tin termination plating adds an extra layer of protection. Classified under Board-to-Board PCB Connectors and Card Edge Connectors, this product is a must-have for any electronic assembly project that demands reliability and high performance.