JCB95DYRD

Heilind Number:SULJCB95DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJCB95DYRD

Detailed Description

Introducing the JCB95DYRD, a reliable Board To Board PCB Connector designed for high-performance applications. Featuring PA9T housing and Beryllium Copper contact material with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it offers efficient power transmission. The Female connector with two rows and 190 positions, is ideal for secure and precise connections. Its Cantilever contact type and Straddle orientation guarantee stable signal transfer. Operating in a wide temperature range from -65 to 150°C, and with Matte Tin termination plating, it ensures reliability in harsh environments. The clearance hole mount type and card extender termination method provide easy installation. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet functional. This connector is perfect for demanding industrial and electronic applications.