JCB95DYRN

Heilind Number:SULJCB95DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJCB95DYRN

Detailed Description

The JCB95DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a compact design, it offers two rows of 190 female contacts with a pitch of 1.27mm. The Cantilever contact type and gold plating guarantee excellent signal transmission, while the termination method of Card Extender allows for easy installation. Operating at a wide temperature range of -65 to 150°C and rated for 300VAC, this connector is suitable for various industrial settings. Its straddle orientation and no mounting requirement offer flexibility in usage. With matte tin termination plating, it meets industry standards for durability. Perfect for high-speed data transfer and power applications, the JCB95DYRN is a reliable choice for your connectivity needs.