JCB95DYRQ

Heilind Number:SULJCB95DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULJCB95DYRQ

Detailed Description

Introducing the JCB95DYRQ, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 190 positions, this connector offers secure and reliable connectivity. Its straddle mount and card extender termination method ensure easy installation and robust performance. Crafted from PA9T and featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and 1.27mm pitch make it ideal for high-speed data transmission. Operating flawlessly in temperatures ranging from -65 to 150°C and rated for 300VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating for added versatility, this connector is a reliable choice for your connectivity needs.