JCB95DYRT

Heilind Number:SULJCB95DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB95DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DYRT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB95DYRT

Detailed Description

The SKU JCB95DYRT features a robust design with PA9T and Beryllium Copper construction, ensuring high durability and reliability. This female connector, with two rows and a threaded mount type, offers secure and stable connections. Its termination method via Card Extender and Cantilever contact type, both plated with gold, guarantees excellent conductivity. With a pitch of 1.27 mm and voltage rating of 300 VAC, it is suitable for various electronic applications. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for demanding environments. Boasting 190 positions and a compact size, it facilitates efficient board-to-board and card edge connections. The Matte Tin termination plating enhances its longevity. Classified under hi-rel connectors, this product is a reliable choice for mission-critical systems.