JCC05DETI

Heilind Number:SULJCC05DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULJCC05DETI

Detailed Description

Introducing the JCC05DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments with an operating temperature range of -65 to 150 °C. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 10 positions each, with a pitch of 2.54mm (.1 in) for easy installation. Its threaded mount type and thru-hole termination method provide secure and stable connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation further enhance performance. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet robust. Its matte tin termination plating ensures durability. Ideal for use in aerospace, military, and industrial applications, the JCC05DETI is a reliable solution for your connectivity needs.