JCC05DETN

Heilind Number:SULJCC05DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DETN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DETN

Detailed Description

Introducing SKU JCC05DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and 10 positions offer versatile connectivity options. Its cantilever contact type and gold plating guarantee low contact resistance and optimal signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design and straight orientation, it facilitates space-saving PCB layouts. The matte tin termination plating ensures secure solder connections for long-term reliability. Upgrade your connectivity solutions with the JCC05DETN connector for superior performance in critical systems.